1SD21BPT1F53E1VG | |
---|---|
DigiKey Part Number | 544-1SD21BPT1F53E1VG-ND |
Manufacturer | |
Manufacturer Product Number | 1SD21BPT1F53E1VG |
Description | IC FPGA STRATIX10DX 2597FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stratix® 10 DX Field Programmable Gate Array (FPGA) IC 612 99090432 2073 2597-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2073 | |
Total RAM Bits | 99090432 | |
Number of I/O | 612 | |
Voltage - Supply | 0.77V ~ 0.97V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 2597-FBGA (52.5x52.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥793,449.48667 | ¥2,380,348.46 |