10M16SAU169A7G | |
---|---|
DigiKey Part Number | 544-10M16SAU169A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M16SAU169A7G |
Description | IC FPGA 130 I/O NV MAX10 169UBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 562176 16000 169-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.15V, 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.27000 | ¥558.27 |
25 | ¥446.61320 | ¥11,165.33 |
100 | ¥435.44800 | ¥43,544.80 |