10CX150YF780I5G | |
---|---|
DigiKey Part Number | 10CX150YF780I5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX150YF780I5G |
Description | IC FPGA 284 I/O 780FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 284 10907648 150000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 54770 | |
Number of Logic Elements/Cells | 150000 | |
Total RAM Bits | 10907648 | |
Number of I/O | 284 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA, FC (29x29) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,561.59000 | ¥2,561.59 |
25 | ¥2,433.56160 | ¥60,839.04 |