10CX150YF672I5G | |
---|---|
DigiKey Part Number | 10CX150YF672I5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX150YF672I5G |
Description | IC FPGA 236 I/O 672FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 10907648 150000 672-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX150YF672I5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 54770 | |
Number of Logic Elements/Cells | 150000 | |
Total RAM Bits | 10907648 | |
Number of I/O | 236 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA, FC (27x27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,281.68125 | ¥91,267.25 |