10CL120ZF484I8G | |
---|---|
DigiKey Part Number | 544-3424-ND |
Manufacturer | |
Manufacturer Product Number | 10CL120ZF484I8G |
Description | IC FPGA 277 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 277 3981312 119088 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL120ZF484I8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7443 | |
Number of Logic Elements/Cells | 119088 | |
Total RAM Bits | 3981312 | |
Number of I/O | 277 | |
Voltage - Supply | 1.0V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,618.89000 | ¥1,618.89 |
25 | ¥1,537.97560 | ¥38,449.39 |