10CL010YE144A7G | |
---|---|
DigiKey Part Number | 544-10CL010YE144A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL010YE144A7G |
Description | IC FPGA 88 I/O 144EQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 10CL010YE144A7G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 88 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.21000 | ¥175.21 |
25 | ¥166.45400 | ¥4,161.35 |
100 | ¥166.41130 | ¥16,641.13 |