10CL006YU256A7G | |
---|---|
DigiKey Part Number | 544-10CL006YU256A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL006YU256A7G |
Description | IC FPGA 176 I/O 256UBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 176 276480 6272 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 392 | |
Number of Logic Elements/Cells | 6272 | |
Total RAM Bits | 276480 | |
Number of I/O | 176 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.59000 | ¥121.59 |
25 | ¥115.59400 | ¥2,889.85 |
100 | ¥115.45040 | ¥11,545.04 |