MFLK16 | |
---|---|
DigiKey Part Number | 2321-MFLK16-ND |
Manufacturer | |
Manufacturer Product Number | MFLK16 |
Description | MOUNTING FLANGE KIT 16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.57000 | ¥214.57 |
5 | ¥201.95400 | ¥1,009.77 |
10 | ¥189.32200 | ¥1,893.22 |
25 | ¥176.70280 | ¥4,417.57 |
50 | ¥173.54900 | ¥8,677.45 |
100 | ¥170.39330 | ¥17,039.33 |
250 | ¥167.86944 | ¥41,967.36 |
500 | ¥164.08284 | ¥82,041.42 |