H6064HCLL | |
---|---|
DigiKey Part Number | 2321-H6064HCLL-ND |
Manufacturer | |
Manufacturer Product Number | H6064HCLL |
Description | ENCLOSURE PC GRY 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 6.540" L x 6.540" W (166.12mm x 166.12mm) X 5.470" (138.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.540" L x 6.540" W (166.12mm x 166.12mm) | |
Height | 5.470" (138.94mm) | |
Area (L x W) | 42.8in² (276cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥703.22000 | ¥703.22 |
5 | ¥656.32800 | ¥3,281.64 |
10 | ¥644.61300 | ¥6,446.13 |
25 | ¥632.89160 | ¥15,822.29 |
50 | ¥623.51500 | ¥31,175.75 |
100 | ¥609.45050 | ¥60,945.05 |