H161407S | |
---|---|
DigiKey Part Number | 2321-H161407S-ND |
Manufacturer | |
Manufacturer Product Number | H161407S |
Description | ENCLOSURE PC 16.79"L X 14.79"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Hinged Door 16.790" L x 14.790" W (426.47mm x 375.67mm) X 8.380" (212.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.790" L x 14.790" W (426.47mm x 375.67mm) | |
Height | 8.380" (212.85mm) | |
Area (L x W) | 245in² (1584cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,350.25000 | ¥1,350.25 |
5 | ¥1,153.82000 | ¥5,769.10 |
10 | ¥1,115.78500 | ¥11,157.85 |