H141206HC-6P | |
---|---|
DigiKey Part Number | 2321-H141206HC-6P-ND |
Manufacturer | |
Manufacturer Product Number | H141206HC-6P |
Description | ENCLOSURE PC 14.58"L X 12.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 14.580" L x 12.580" W (370.33mm x 319.53mm) X 7.380" (187.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.580" L x 12.580" W (370.33mm x 319.53mm) | |
Height | 7.380" (187.45mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,251.38000 | ¥1,251.38 |
5 | ¥1,229.00400 | ¥6,145.02 |
10 | ¥1,206.66300 | ¥12,066.63 |
25 | ¥1,188.78960 | ¥29,719.74 |
50 | ¥1,161.97340 | ¥58,098.67 |