H12104HCLL | |
---|---|
DigiKey Part Number | 2321-H12104HCLL-ND |
Manufacturer | |
Manufacturer Product Number | H12104HCLL |
Description | ENCLOSURE PC 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 12.540" L x 10.540" W (318.52mm x 267.72mm) X 5.350" (135.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 5.350" (135.89mm) | |
Area (L x W) | 132in² (853cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,178.44000 | ¥1,178.44 |
5 | ¥1,099.88800 | ¥5,499.44 |
10 | ¥1,080.25800 | ¥10,802.58 |
25 | ¥1,060.61520 | ¥26,515.38 |
50 | ¥1,044.90160 | ¥52,245.08 |