3633-WHITE | |
---|---|
DigiKey Part Number | 1647-1038-24-ND |
Manufacturer | |
Manufacturer Product Number | 3633-WHITE |
Description | LENS WHITE SNAP ON |
Customer Reference | |
Detailed Description | Lens Strip White Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | White | |
Lens Style | Strip | |
Lens Size | 609.6mm x 14.3mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Inspired LED | |
Material | Polycarbonate | |
Mounting Type | Snap-On |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.14000 | ¥173.14 |
10 | ¥130.59700 | ¥1,305.97 |
100 | ¥109.69790 | ¥10,969.79 |
500 | ¥100.74300 | ¥50,371.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/445/MFG_3633-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/445/MFG_3633-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/286/445/MFG_3633-WHITE_tmb.jpg)