ISP2053-AX-TB | |
---|---|
DigiKey Part Number | 1786-ISP2053-AX-TB-ND |
Manufacturer | |
Manufacturer Product Number | ISP2053-AX-TB |
Description | TEST BOARD FOR ISP2053 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - ISP2053 Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ISP2053 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥425.06000 | ¥425.06 |