ISP1507-AX-EB | |
---|---|
DigiKey Part Number | 1786-1011-ND |
Manufacturer | |
Manufacturer Product Number | ISP1507-AX-EB |
Description | ISP1507-AX EVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - ISP1507-AX Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ISP1507-AX | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,963.69000 | ¥1,963.69 |