TM266DVA2 | |
---|---|
DigiKey Part Number | 1902-1054-5-ND |
Manufacturer | |
Manufacturer Product Number | TM266DVA2 |
Description | IC TRANSCEIVER 1/1 MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IEEE 1394B Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 266Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,518.93600 | ¥37,973.40 |