TM266DCB2 | |
---|---|
DigiKey Part Number | TM266DCB2-ND |
Manufacturer | |
Manufacturer Product Number | TM266DCB2 |
Description | IC TRANSCEIVER FULL 1/1 28DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 1394B 28-DIP-GW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 266Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-DIP-GW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,521.36760 | ¥38,034.19 |