TM1485DSA1 | |
---|---|
DigiKey Part Number | TM1485DSA1-ND |
Manufacturer | |
Manufacturer Product Number | TM1485DSA1 |
Description | IC TRANSCEIVER FULL 1/1 28DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full IEEE 1394B 28-DIP-GW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 1.485Gbps | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-DIP-GW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥885.00360 | ¥22,125.09 |