PL8200NL | |
---|---|
DigiKey Part Number | 1902-1067-5-ND |
Manufacturer | |
Manufacturer Product Number | PL8200NL |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.91000 | ¥142.91 |
10 | ¥110.79600 | ¥1,107.96 |
25 | ¥100.05240 | ¥2,501.31 |
50 | ¥92.58840 | ¥4,629.42 |
100 | ¥85.64810 | ¥8,564.81 |
250 | ¥82.35572 | ¥20,588.93 |