100B-1003XNL | |
---|---|
DigiKey Part Number | 1902-1012-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1003XNL |
Description | XFMR MODULE 100BT SMG COM NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.265" W (12.70mm x 6.73mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.30000 | ¥141.30 |
10 | ¥107.65600 | ¥1,076.56 |
40 | ¥95.88375 | ¥3,835.35 |
80 | ¥94.20113 | ¥7,536.09 |
280 | ¥90.83707 | ¥25,434.38 |
520 | ¥87.47283 | ¥45,485.87 |
1,000 | ¥84.10836 | ¥84,108.36 |