1000B-5014FT | |
---|---|
DigiKey Part Number | 1902-1009-2-ND - Tape & Reel (TR) 1902-1009-1-ND - Cut Tape (CT) 1902-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000B-5014FT |
Description | XFMR MODULE DUAL 1GD SMT PBC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.251" (6.38mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.39000 | ¥536.39 |
10 | ¥482.26600 | ¥4,822.66 |
25 | ¥467.82880 | ¥11,695.72 |
50 | ¥458.85340 | ¥22,942.67 |
100 | ¥451.26610 | ¥45,126.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥429.88260 | ¥107,470.65 |