TVL9VB1S-DFN1006-2LDG | |
---|---|
DigiKey Part Number | 3526-TVL9VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVL9VB1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL9VB1S-DFN1006-2LDG |
Description | TVS DIODE 9V 5.5PF DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.8V | |
Voltage - Clamping (Max) @ Ipp | 16V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.40800 | ¥2.04 |
10 | ¥0.39100 | ¥3.91 |
50 | ¥0.34860 | ¥17.43 |
100 | ¥0.32470 | ¥32.47 |
250 | ¥0.28836 | ¥72.09 |
500 | ¥0.24042 | ¥120.21 |
1,000 | ¥0.22843 | ¥228.43 |
5,000 | ¥0.18031 | ¥901.55 |