INL-5ABCMIR30 | |
---|---|
DigiKey Part Number | 1830-INL-5ABCMIR30-ND |
Manufacturer | |
Manufacturer Product Number | INL-5ABCMIR30 |
Description | THROUGH HOLE / STANDARD 5MM T1 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 100mA 6.5mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6.5mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.42400 | ¥54.24 |
100 | ¥3.67920 | ¥367.92 |
500 | ¥2.99230 | ¥1,496.15 |
1,000 | ¥2.78147 | ¥2,781.47 |
2,000 | ¥2.60870 | ¥5,217.40 |
5,000 | ¥2.42714 | ¥12,135.70 |
10,000 | ¥2.31818 | ¥23,181.80 |
25,000 | ¥2.20362 | ¥55,090.50 |