IN-S66DAT5Y5B | |
---|---|
DigiKey Part Number | 1830-IN-S66DAT5Y5BTR-ND - Tape & Reel (TR) 1830-IN-S66DAT5Y5BCT-ND - Cut Tape (CT) 1830-IN-S66DAT5Y5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66DAT5Y5B |
Description | LED BLUE/YLW CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 467nm Blue, 589nm Yellow LED Indication - Discrete 3.2V Blue, 2.2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Blue, 2.2V Yellow | |
Current - Test | 5mA Blue, 5mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm Blue, 594nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75810 | ¥175.81 |
500 | ¥1.21584 | ¥607.92 |
1,000 | ¥1.01317 | ¥1,013.17 |
2,000 | ¥0.91184 | ¥1,823.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.91186 | ¥3,647.44 |
8,000 | ¥0.86120 | ¥6,889.60 |
12,000 | ¥0.78521 | ¥9,422.52 |
28,000 | ¥0.73455 | ¥20,567.40 |
100,000 | ¥0.64590 | ¥64,590.00 |