IN-S63WTG | |
---|---|
DigiKey Part Number | 1830-IN-S63WTGTR-ND - Tape & Reel (TR) 1830-IN-S63WTGCT-ND - Cut Tape (CT) 1830-IN-S63WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥1.90250 | ¥190.25 |
250 | ¥1.60188 | ¥400.47 |
500 | ¥1.30148 | ¥650.74 |
1,000 | ¥1.00114 | ¥1,001.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90100 | ¥2,703.00 |
6,000 | ¥0.85095 | ¥5,105.70 |
15,000 | ¥0.77586 | ¥11,637.90 |
30,000 | ¥0.72580 | ¥21,774.00 |
75,000 | ¥0.65072 | ¥48,804.00 |