IN-S121ASYG | |
---|---|
DigiKey Part Number | 1830-1042-2-ND - Tape & Reel (TR) 1830-1042-1-ND - Cut Tape (CT) 1830-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S121ASYG |
Description | LED YLW-GRN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 576nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60104 | ¥1,803.12 |
6,000 | ¥0.54093 | ¥3,245.58 |
15,000 | ¥0.48083 | ¥7,212.45 |
30,000 | ¥0.45078 | ¥13,523.40 |
75,000 | ¥0.40570 | ¥30,427.50 |
150,000 | ¥0.39067 | ¥58,600.50 |