IN-P23CTJB | |
---|---|
DigiKey Part Number | 1830-IN-P23CTJBTR-ND - Tape & Reel (TR) 1830-IN-P23CTJBCT-ND - Cut Tape (CT) 1830-IN-P23CTJBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P23CTJB |
Description | LED BLUE CLEAR 1411 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 462nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 0.95mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.17150 | ¥117.15 |
500 | ¥1.05790 | ¥528.95 |
1,000 | ¥0.86891 | ¥868.91 |
2,000 | ¥0.75559 | ¥1,511.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.75559 | ¥3,022.36 |
8,000 | ¥0.68003 | ¥5,440.24 |
12,000 | ¥0.60447 | ¥7,253.64 |
28,000 | ¥0.56669 | ¥15,867.32 |
100,000 | ¥0.49113 | ¥49,113.00 |