IN-C40PUBTKU1 | |
---|---|
DigiKey Part Number | 1830-IN-C40PUBTKU1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-C40PUBTKU1 |
Description | LED UVC 4040 270-285NM 60 DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 270nm ~ 285nm 7V 100mA 60° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 270nm ~ 285nm | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | 65°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥99.88480 | ¥49,942.40 |