IN-C39CTOU4 | |
---|---|
DigiKey Part Number | 1830-1200-2-ND - Tape & Reel (TR) 1830-1200-1-ND - Cut Tape (CT) 1830-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C39CTOU4 |
Description | TOP VIEW 3939 3.9X3.9X1.53 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 380nm ~ 390nm 3.7V 1.2A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 380nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.02000 | ¥81.02 |
10 | ¥58.72600 | ¥587.26 |
100 | ¥48.52920 | ¥4,852.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.50184 | ¥21,250.92 |
1,000 | ¥40.18355 | ¥40,183.55 |