IN-C33CTLRB | |
---|---|
DigiKey Part Number | 1830-1179-2-ND - Tape & Reel (TR) 1830-1179-1-ND - Cut Tape (CT) 1830-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTLRB |
Description | LED IN-C33 BLUE 455NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33 Blue 455nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 21 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 23lm (15lm ~ 30lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥15.00400 | ¥150.04 |
100 | ¥11.55010 | ¥1,155.01 |
500 | ¥10.44038 | ¥5,220.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.97221 | ¥8,972.21 |
2,000 | ¥8.48282 | ¥16,965.64 |
5,000 | ¥8.28706 | ¥41,435.30 |
10,000 | ¥8.15655 | ¥81,565.50 |