IN-C33ATNU5 | |
---|---|
DigiKey Part Number | 1830-1191-2-ND - Tape & Reel (TR) 1830-1191-1-ND - Cut Tape (CT) 1830-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33ATNU5 |
Description | TOP VIEW 3535 3.5X3.5X3.38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.5V 1A 30° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |
10 | ¥27.05000 | ¥270.50 |
100 | ¥22.15150 | ¥2,215.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.67430 | ¥9,337.15 |
1,000 | ¥17.12876 | ¥17,128.76 |
2,500 | ¥16.42042 | ¥41,051.05 |
5,000 | ¥16.09845 | ¥80,492.25 |