P1K0.232.6W.A.007 | |
---|---|
DigiKey Part Number | 2952-P1K0.232.6W.A.007-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.232.6W.A.007 |
Description | SENSOR RTD 1000OHM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥24.99900 | ¥249.99 |
25 | ¥22.22240 | ¥555.56 |
40 | ¥21.11150 | ¥844.46 |
80 | ¥20.55525 | ¥1,644.42 |
500 | ¥17.22220 | ¥8,611.10 |
1,000 | ¥16.11117 | ¥16,111.17 |
5,000 | ¥15.00005 | ¥75,000.25 |