HIS2000R-A300-9 | |
---|---|
DigiKey Part Number | 2952-HIS2000R-A300-9-ND |
Manufacturer | |
Manufacturer Product Number | HIS2000R-A300-9 |
Description | THERMAL IR EMITTER, NICR FILAMEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4µm (2µm ~ 6µm) 3.8V (Max) 660mA TO-8 Style, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 660mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 4µm (2µm ~ 6µm) | |
Voltage - Forward (Vf) (Typ) | 3.8V (Max) | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 2 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,362.75000 | ¥1,362.75 |
10 | ¥1,249.20300 | ¥12,492.03 |