DEUA1-32GI61BC1SC | |
---|---|
DigiKey Part Number | 4265-DEUA1-32GI61BC1SC-ND |
Manufacturer | |
Manufacturer Product Number | DEUA1-32GI61BC1SC |
Description | 32GB INDUSTRIAL USB DRIVE 3ME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 48.30mm L x 16.50mm W x 7.60mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.15000 | ¥664.15 |
10 | ¥597.91500 | ¥5,979.15 |
25 | ¥584.81920 | ¥14,620.48 |
50 | ¥572.49020 | ¥28,624.51 |
100 | ¥501.21690 | ¥50,121.69 |