DEUA1-16GI61SCASB | |
---|---|
DigiKey Part Number | 4265-DEUA1-16GI61SCASB-ND |
Manufacturer | |
Manufacturer Product Number | DEUA1-16GI61SCASB |
Description | 16GB INDUSTRIAL USB DRIVE 3SE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | 85MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 48.30mm L x 16.50mm W x 7.60mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.91000 | ¥2,257.91 |