DEM24-64GDK1KCASL | |
---|---|
DigiKey Part Number | 4265-DEM24-64GDK1KCASL-ND |
Manufacturer | |
Manufacturer Product Number | DEM24-64GDK1KCASL |
Description | 64GB M.2 S42 3TE7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 470mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.67000 | ¥370.67 |
10 | ¥329.01600 | ¥3,290.16 |
25 | ¥313.73280 | ¥7,843.32 |
50 | ¥302.62320 | ¥15,131.16 |
100 | ¥291.88890 | ¥29,188.89 |
250 | ¥278.24932 | ¥69,562.33 |