XMC4300F100F256AAXQMA1 | |
---|---|
DigiKey Part Number | XMC4300F100F256AAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4300F100F256AAXQMA1 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 144MHz 256KB (256K x 8) FLASH PG-LQFP-100-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 144MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | |
Peripherals | DMA, I2S, LED, POR, Touch-Sense, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-25 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.36000 | ¥153.36 |
10 | ¥140.96200 | ¥1,409.62 |
25 | ¥135.12040 | ¥3,378.01 |
90 | ¥119.05222 | ¥10,714.70 |
270 | ¥113.20956 | ¥30,566.58 |
450 | ¥105.90576 | ¥47,657.59 |