XMC4200Q48F256BAXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC4200Q48F256BAXUMA1TR-ND - Tape & Reel (TR) 448-XMC4200Q48F256BAXUMA1CT-ND - Cut Tape (CT) 448-XMC4200Q48F256BAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC4200Q48F256BAXUMA1 |
Description | IC MCU 32BIT 256KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH PG-VQFN-48-71 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-71 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.27000 | ¥64.27 |
10 | ¥58.02900 | ¥580.29 |
25 | ¥55.32920 | ¥1,383.23 |
100 | ¥48.04040 | ¥4,804.04 |
250 | ¥45.88140 | ¥11,470.35 |
500 | ¥41.83312 | ¥20,916.56 |
1,000 | ¥36.43528 | ¥36,435.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.40234 | ¥83,505.85 |