XMC1302T028X0064ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302T028X0064ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T028X0064ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T028X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T028X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-28-16 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.47029 | ¥37,410.87 |
6,000 | ¥12.00149 | ¥72,008.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.55100 | ¥215.51 |
25 | ¥20.37360 | ¥509.34 |
100 | ¥17.65680 | ¥1,765.68 |
250 | ¥16.75128 | ¥4,187.82 |
500 | ¥15.03084 | ¥7,515.42 |
1,000 | ¥12.67668 | ¥12,676.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.31600 | ¥223.16 |
25 | ¥21.09680 | ¥527.42 |
100 | ¥18.28360 | ¥1,828.36 |
250 | ¥17.34588 | ¥4,336.47 |
500 | ¥15.56436 | ¥7,782.18 |
1,000 | ¥13.12664 | ¥13,126.64 |