XMC1302T028X0016ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302T028X0016ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302T028X0016ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302T028X0016ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T028X0016ABXUMA1 |
Description | IC MCU 32BIT 16KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-28-16 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.94200 | ¥199.42 |
25 | ¥18.81360 | ¥470.34 |
100 | ¥16.02800 | ¥1,602.80 |
250 | ¥15.04988 | ¥3,762.47 |
500 | ¥13.16852 | ¥6,584.26 |
1,000 | ¥10.91108 | ¥10,911.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.15862 | ¥30,475.86 |
6,000 | ¥9.78237 | ¥58,694.22 |