XMC1302Q024F0032ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1302Q024F0032ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1302Q024F0032ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1302Q024F0032ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302Q024F0032ABXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH PG-VQFN-24-19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-24-19 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.34100 | ¥223.41 |
25 | ¥21.07640 | ¥526.91 |
100 | ¥17.95540 | ¥1,795.54 |
250 | ¥16.85996 | ¥4,214.99 |
500 | ¥14.75250 | ¥7,376.25 |
1,000 | ¥12.22347 | ¥12,223.47 |
2,500 | ¥11.38044 | ¥28,451.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.95895 | ¥65,753.70 |