XMC1100Q024F0008ABXUMA1 | |
---|---|
DigiKey Part Number | 448-XMC1100Q024F0008ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100Q024F0008ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100Q024F0008ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100Q024F0008ABXUMA1 |
Description | IC MCU 32BIT 8KB FLASH 24VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit Single-Core 32MHz 8KB (8K x 8) FLASH PG-VQFN-24-19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-24-19 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.52800 | ¥175.28 |
25 | ¥16.53120 | ¥413.28 |
100 | ¥14.08560 | ¥1,408.56 |
250 | ¥13.22568 | ¥3,306.42 |
500 | ¥11.57238 | ¥5,786.19 |
1,000 | ¥9.58856 | ¥9,588.56 |
2,500 | ¥8.92728 | ¥22,318.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.18415 | ¥49,104.90 |