XDPS2201VXUMA1 | |
---|---|
DigiKey Part Number | 448-XDPS2201VXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XDPS2201VXUMA1 |
Description | DIGITAL CHARGER/ADAPTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC PG-DSO-14-66 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 24V | |
Frequency - Switching | 20kHz ~ 250kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | PG-DSO-14-66 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.76344 | ¥46,908.60 |