XC2388E136F128LRAAKXUMA1 | |
---|---|
DigiKey Part Number | XC2388E136F128LRAAKXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC2388E136F128LRAAKXUMA1 |
Description | IC MCU 16/32BIT 1.06MB 144LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC23xxE Microcontroller IC 16/32-Bit 128MHz 1.06MB (1.06M x 8) FLASH PG-LQFP-144-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16/32-Bit | |
Speed | 128MHz | |
Connectivity | CANbus, EBI/EMI, FlexRay, I2C, LINbus, SPI, UART/USART | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 118 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 90K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-144-4 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥178.23863 | ¥178,238.63 |