TT120N16SOFHPSA1 | |
---|---|
DigiKey Part Number | TT120N16SOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT120N16SOFHPSA1 |
Description | SCR MODULE 1.6V 190A MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 190 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 119 A | |
Current - On State (It (RMS)) (Max) | 190 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.29000 | ¥274.29 |
12 | ¥243.74250 | ¥2,924.91 |
108 | ¥213.18509 | ¥23,023.99 |