TLV49681TAXBXA1 | |
---|---|
DigiKey Part Number | TLV49681TAXBXA1-ND |
Manufacturer | |
Manufacturer Product Number | TLV49681TAXBXA1 |
Description | MAGNETIC SWITCH TO92S-3-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Collector Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.3mT Trip, -2.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.07400 | ¥76.85 |
50 | ¥2.96520 | ¥148.26 |
100 | ¥2.52490 | ¥252.49 |
500 | ¥2.19586 | ¥1,097.93 |
4,000 | ¥1.93297 | ¥7,731.88 |