TLV49645TBXALA1 | |
---|---|
DigiKey Part Number | TLV49645TBXALA1CT-ND - Cut Tape (CT) TLV49645TBXALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLV49645TBXALA1 |
Description | MAGNETIC SWITCH UNIPOLAR TO92S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10.4mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.57700 | ¥55.77 |
25 | ¥4.80160 | ¥120.04 |
50 | ¥4.62980 | ¥231.49 |
100 | ¥3.94370 | ¥394.37 |
500 | ¥3.42940 | ¥1,714.70 |
1,000 | ¥3.00067 | ¥3,000.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.93297 | ¥3,865.94 |