TLS205B0LDVBOARDTOBO1 | |
---|---|
DigiKey Part Number | 448-TLS205B0LDVBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS205B0LDVBOARDTOBO1 |
Description | TLS205B0LDV BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLS205B0 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | 500mA | |
Voltage - Input | 5.5V ~ 20V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLS205B0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.04000 | ¥306.04 |