TLS205B0EJVXUMA1 | |
---|---|
DigiKey Part Number | TLS205B0EJVXUMA1TR-ND - Tape & Reel (TR) TLS205B0EJVXUMA1CT-ND - Cut Tape (CT) TLS205B0EJVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS205B0EJVXUMA1 |
Description | IC REG LIN POS ADJ 500MA 8DSO |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-DSO-8-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 31 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.47200 | ¥134.72 |
25 | ¥12.70880 | ¥317.72 |
100 | ¥10.82870 | ¥1,082.87 |
250 | ¥10.16768 | ¥2,541.92 |
500 | ¥8.89664 | ¥4,448.32 |
1,000 | ¥7.37142 | ¥7,371.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.86307 | ¥17,157.67 |
5,000 | ¥6.60889 | ¥33,044.45 |
12,500 | ¥6.35470 | ¥79,433.75 |