TLI493DW2BWA0XTMA1 | |
---|---|
DigiKey Part Number | 448-TLI493DW2BWA0XTMA1TR-ND - Tape & Reel (TR) 448-TLI493DW2BWA0XTMA1CT-ND - Cut Tape (CT) 448-TLI493DW2BWA0XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI493DW2BWA0XTMA1 |
Description | MAGNETIC SWITCH PROG 5WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Axis 5-WLCSP (1.13x0.93) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Output Type | Open Drain | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Temperature Compensated | |
Supplier Device Package | 5-WLCSP (1.13x0.93) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥10.72520 | ¥268.13 |
50 | ¥10.48560 | ¥524.28 |
100 | ¥9.53240 | ¥953.24 |
500 | ¥8.34084 | ¥4,170.42 |
1,000 | ¥7.38759 | ¥7,387.59 |
5,000 | ¥6.91096 | ¥34,554.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥6.33903 | ¥95,085.45 |